
5536623-1 | |
|---|---|
DigiKey Part Number | 5536623-1-ND |
Manufacturer | |
Manufacturer Product Number | 5536623-1 |
Description | CONN HEADER FUTUREBUS 8POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Header, Male Blades Through Hole Natural Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5536623-1 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Contact Layout, Typical 8 Power |
Packaging Tube | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Blades | Contact Finish Thickness Flash |
Connector Style Futurebus | Color Natural |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.236" (6.00mm) | Voltage Rating 30V |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.38000 | kr.44.38 |
| 10 | kr.37.71700 | kr.377.17 |
| 48 | kr.33.76188 | kr.1,620.57 |
| 96 | kr.32.15042 | kr.3,086.44 |
| 144 | kr.31.24340 | kr.4,499.05 |
| 288 | kr.29.75264 | kr.8,568.76 |
| 528 | kr.28.50767 | kr.15,052.05 |
| 1.008 | kr.27.23741 | kr.27,455.31 |
| Unit Price without VAT: | kr.44.38000 |
|---|---|
| Unit Price with VAT: | kr.55.47500 |

