



5536600-1 | |
|---|---|
DigiKey Part Number | A31575-ND |
Manufacturer | |
Manufacturer Product Number | 5536600-1 |
Description | CONN HEADER FUTUREBUS 8POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Header, Male Blades Through Hole Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5536600-1 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Contact Layout, Typical 8 Power |
Packaging Tube | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Blades | Contact Finish Thickness Flash |
Connector Style Futurebus | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 30V |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.54000 | kr.73.54 |
| 10 | kr.62.50600 | kr.625.06 |
| 48 | kr.55.95583 | kr.2,685.88 |
| 96 | kr.53.28573 | kr.5,115.43 |
| 144 | kr.51.78326 | kr.7,456.79 |
| 288 | kr.49.31330 | kr.14,202.23 |
| 528 | kr.47.25053 | kr.24,948.28 |
| 1.008 | kr.45.14615 | kr.45,507.32 |
| Unit Price without VAT: | kr.73.54000 |
|---|---|
| Unit Price with VAT: | kr.91.92500 |






