Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

5536524-2 | |
|---|---|
DigiKey Part Number | 5536524-2-ND |
Manufacturer | |
Manufacturer Product Number | 5536524-2 |
Description | CONN HEADER FUTUREBUS 48POS PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48 Connector Header, Male Pins Through Hole Natural Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5536524-2 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold |
Part Status Active | Color Natural |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Connector Style Futurebus | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Voltage Rating 30V |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5536504-2 | TE Connectivity AMP Connectors | 208 | A31560-ND | kr.53.57000 | Similar |
| 58355-130LF | Amphenol CS (FCI) | 0 | 58355-130LF-ND | kr.12.34801 | Similar |
| 70298-1102LF | Amphenol CS (FCI) | 0 | 70298-1102LF-ND | kr.12.47428 | Similar |
| 70298-1103LF | Amphenol CS (FCI) | 0 | 70298-1103LF-ND | kr.28.23991 | Similar |
| 70298-1104LF | Amphenol CS (FCI) | 0 | 70298-1104LF-ND | kr.12.88407 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.728 | kr.39.76130 | kr.68,707.53 |
| Unit Price without VAT: | kr.39.76130 |
|---|---|
| Unit Price with VAT: | kr.49.70163 |








