Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

5536514-1 | |
|---|---|
DigiKey Part Number | 5536514-1-ND |
Manufacturer | |
Manufacturer Product Number | 5536514-1 |
Description | CONN HEADER FUTUREBUS 24POS PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins Through Hole Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5536514-1 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 4 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Connector Style Futurebus | Operating Temperature -55°C ~ 125°C |
Number of Positions 24 | Voltage Rating 30V |
Number of Positions Loaded All | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 70218-102LF | Amphenol CS (FCI) | 0 | 70218-102LF-ND | kr.6.79172 | Similar |
| 70218-1101LF | Amphenol CS (FCI) | 0 | 70218-1101LF-ND | kr.6.19501 | Similar |
| 70218-1102LF | Amphenol CS (FCI) | 0 | 70218-1102LF-ND | kr.38.89623 | Similar |
| 70218-1103LF | Amphenol CS (FCI) | 0 | 70218-1103LF-ND | kr.18.80371 | Similar |
| 70218-1104LF | Amphenol CS (FCI) | 0 | 70218-1104LF-ND | kr.20.37468 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.760 | kr.16.13728 | kr.92,950.73 |
| Unit Price without VAT: | kr.16.13728 |
|---|---|
| Unit Price with VAT: | kr.20.17160 |







