
5536511-4 | |
|---|---|
DigiKey Part Number | A31574-ND |
Manufacturer | |
Manufacturer Product Number | 5536511-4 |
Description | CONN RCPT FUTUREBUS 192P EDGE MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 192 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5536511-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Futurebus | |
Number of Positions | 192 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Spacer | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.217.60000 | kr.217.60 |
| 12 | kr.182.57083 | kr.2,190.85 |
| 30 | kr.171.14467 | kr.5,134.34 |
| 54 | kr.164.19556 | kr.8,866.56 |
| 102 | kr.156.99578 | kr.16,013.57 |
| 252 | kr.151.41056 | kr.38,155.46 |
| Unit Price without VAT: | kr.217.60000 |
|---|---|
| Unit Price with VAT: | kr.272.00000 |






