
5536155-5 | |
|---|---|
DigiKey Part Number | 5536155-5-ND |
Manufacturer | |
Manufacturer Product Number | 5536155-5 |
Description | CONN DIN RCPT 128POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 128 (126 + 2 Ground) Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5536155-5 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Board Lock |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 128 (126 + 2 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polymer Thermoplastic, Glass Filled |
Number of Rows 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.80.49218 | kr.32,196.87 |
| Unit Price without VAT: | kr.80.49218 |
|---|---|
| Unit Price with VAT: | kr.100.61523 |




