
5532447-1 | |
|---|---|
DigiKey Part Number | 5532447-1-ND |
Manufacturer | |
Manufacturer Product Number | 5532447-1 |
Description | CONN HEADER HD 75POS PCB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 75 Connector Header, Male Pins Through Hole Black High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
EDA/CAD Models | 5532447-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 75 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.143.96000 | kr.143.96 |
| 14 | kr.119.49071 | kr.1,672.87 |
| 28 | kr.113.78500 | kr.3,185.98 |
| 56 | kr.108.35661 | kr.6,067.97 |
| 105 | kr.103.65829 | kr.10,884.12 |
| 252 | kr.97.45516 | kr.24,558.70 |
| 504 | kr.96.30490 | kr.48,537.67 |
| Unit Price without VAT: | kr.143.96000 |
|---|---|
| Unit Price with VAT: | kr.179.95000 |


