
5532436-2 | |
|---|---|
DigiKey Part Number | 5532436-2-ND |
Manufacturer | |
Manufacturer Product Number | 5532436-2 |
Description | CONN HEADER HD 120POS PCB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Header, Male Pins Through Hole Brown High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
EDA/CAD Models | 5532436-2 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tube | Features Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style High Density (HDC, HDI, HPC) | Color Brown |
Number of Positions 120 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | kr.316.86624 | kr.66,541.91 |
| Unit Price without VAT: | kr.316.86624 |
|---|---|
| Unit Price with VAT: | kr.396.08280 |



