5531216-1 | |
---|---|
DigiKey Part Number | 5531216-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5531216-1 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5531216-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.2.16942 | kr.32,541.30 |
Unit Price without VAT: | kr.2.16942 |
---|---|
Unit Price with VAT: | kr.2.71178 |