
6274045-1 | |
|---|---|
DigiKey Part Number | 6274045-1-ND |
Manufacturer | |
Manufacturer Product Number | 6274045-1 |
Description | CONN G PLUG STR 75 OHM PCB |
Customer Reference | |
Detailed Description | G Type Connector Plug, Male Pin 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 6274045-1 Models |
Category | Frequency - Max 1 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Center Contact Material Brass |
Connector Style | Body Material Zinc |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Tin |
Shield Termination Solder | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 75 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Through Hole | Mating Cycles 600 |
Fastening Type Snap-On | Base Product Number |

