



552285-1 | |
|---|---|
DigiKey Part Number | A24252-ND |
Manufacturer | |
Manufacturer Product Number | 552285-1 |
Description | CONN PLUG 64POS STR IDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64 Position Plug Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 552285-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | Housing/Shell (4-40) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.69000 | kr.64.69 |
| 10 | kr.54.97300 | kr.549.73 |
| 25 | kr.51.52760 | kr.1,288.19 |
| 50 | kr.49.06780 | kr.2,453.39 |
| 100 | kr.46.72510 | kr.4,672.51 |
| 300 | kr.43.24187 | kr.12,972.56 |
| 500 | kr.41.71254 | kr.20,856.27 |
| 1.000 | kr.40.13783 | kr.40,137.83 |
| Unit Price without VAT: | kr.64.69000 |
|---|---|
| Unit Price with VAT: | kr.80.86250 |















