



5520251-4 | |
|---|---|
DigiKey Part Number | A31407-ND |
Manufacturer | |
Manufacturer Product Number | 5520251-4 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 5520251-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.67000 | kr.13.67 |
| 10 | kr.11.62300 | kr.116.23 |
| 25 | kr.10.89520 | kr.272.38 |
| 50 | kr.10.37280 | kr.518.64 |
| 114 | kr.9.78702 | kr.1,115.72 |
| 342 | kr.9.05640 | kr.3,097.29 |
| 570 | kr.8.73579 | kr.4,979.40 |
| 1.026 | kr.8.38092 | kr.8,598.82 |
| 2.508 | kr.7.86903 | kr.19,735.53 |
| Unit Price without VAT: | kr.13.67000 |
|---|---|
| Unit Price with VAT: | kr.17.08750 |











