Cable Fiber Optic SC Duplex To ST (2) 62.5/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic SC Duplex To ST (2) 62.5/125 3.3' (1.0m)

5504958-1

DigiKey Part Number
A11DBC-0201E-ND
Manufacturer
Manufacturer Product Number
5504958-1
Description
FIBER OPTIC CBL SC-ST DUPLEX 1M
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To ST (2) 62.5/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
62.5/125
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
3.3' (1.0m)
Packaging
Bulk
Type
Multimode, Duplex
Part Status
Discontinued at DigiKey
Ratings
OFNR
1st Connector
SC Duplex
Color - Cable
Orange
2nd Connector
ST (2)
Color - Connectors
Beige
Cable Diameter
0.12" (3.0mm)
Insertion Loss
0.50dB
Cable Type
Twin Zip
Base Product Number
Features
Riser, Zipcord
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Alternate Length
FIBER OPTIC CBL SC-ST DUPLEX 2M
In-Stock: 0
Unit Price:
FIBER OPTIC CBL SC-ST DUPLEX 3M
In-Stock: 0
Unit Price: