
5503137-5 | |
|---|---|
DigiKey Part Number | 5503137-5-ND |
Manufacturer | |
Manufacturer Product Number | 5503137-5 |
Description | CONN ADAPTER RCPT SC-ST DUPLEX |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector SC Receptacle To ST Receptacle Panel Mount, Flange; Snap-In |
Datasheet | Datasheet |
Category | Mode Singlemode/Multimode |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount, Flange; Snap-In |
Packaging Box | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Part Status Obsolete | Ferrule Material Ceramic |
Type Adapter | Features Dust Cap |
Convert From (Adapter End) SC Receptacle | Color Blue |
Convert To (Adapter End) ST Receptacle | Material Flammability Rating UL94 V-0 |
Simplex/Duplex Duplex | Base Product Number |

