
5499374-9 | |
|---|---|
DigiKey Part Number | AHG40B-ND |
Manufacturer | |
Manufacturer Product Number | 5499374-9 |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5499374-9 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Overall Contact Length 0.684" (17.37mm) |
Packaging Tray | Insulation Height 0.549" (13.94mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold-Palladium |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Features Keying Slot, Mounting Flange |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Short |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185406902 | HARTING | 63 | 1195-4545-ND | kr.37.98000 | Similar |
| 09185406904 | HARTING | 2.745 | 1195-1743-ND | kr.24.85000 | Similar |
| 09185406914 | HARTING | 15 | 1195-1744-ND | kr.26.12000 | Similar |
| 09185407902 | HARTING | 9 | 1195-4548-ND | kr.34.49000 | Similar |
| 09185407914 | HARTING | 50 | 1195-1748-ND | kr.29.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.38000 | kr.75.38 |
| 32 | kr.59.00156 | kr.1,888.05 |
| 128 | kr.53.50367 | kr.6,848.47 |
| 512 | kr.48.52217 | kr.24,843.35 |
| 1.024 | kr.46.20888 | kr.47,317.89 |
| Unit Price without VAT: | kr.75.38000 |
|---|---|
| Unit Price with VAT: | kr.94.22500 |







