
54774-2 | |
|---|---|
DigiKey Part Number | A27556TR-ND - Tape & Reel (TR) A27556CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 54774-2 |
Description | CONN RING MULT STUD 16-22AWG |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6, 8, 10 Stud Multi-Stud 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 54774-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Multi-Stud | |
Stud/Tab Size | 6, 8, 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.325" (8.26mm) | |
Length - Overall | 0.969" (24.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.12000 | kr.5.12 |
| 10 | kr.4.34600 | kr.43.46 |
| 25 | kr.4.07280 | kr.101.82 |
| 50 | kr.3.87840 | kr.193.92 |
| 100 | kr.3.69340 | kr.369.34 |
| 250 | kr.3.46188 | kr.865.47 |
| 500 | kr.3.29638 | kr.1,648.19 |
| 1.000 | kr.3.13901 | kr.3,139.01 |
| 2.500 | kr.2.94244 | kr.7,356.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.38173 | kr.11,908.65 |
| 10.000 | kr.2.36600 | kr.23,660.00 |
| Unit Price without VAT: | kr.5.12000 |
|---|---|
| Unit Price with VAT: | kr.6.40000 |

