
54593-1 | |
|---|---|
DigiKey Part Number | A136308-ND |
Manufacturer | |
Manufacturer Product Number | 54593-1 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 54593-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Natural, Yellow Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin-Lead |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Polyvinylidene Fluoride (PVDF) |
Length - Overall 0.938" (23.83mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.22000 | kr.24.22 |
| 10 | kr.20.56100 | kr.205.61 |
| 25 | kr.19.27360 | kr.481.84 |
| 50 | kr.18.35180 | kr.917.59 |
| 100 | kr.17.47560 | kr.1,747.56 |
| 250 | kr.16.38128 | kr.4,095.32 |
| 500 | kr.15.59944 | kr.7,799.72 |
| 1.000 | kr.14.85532 | kr.14,855.32 |
| 2.500 | kr.13.92616 | kr.34,815.40 |
| Unit Price without VAT: | kr.24.22000 |
|---|---|
| Unit Price with VAT: | kr.30.27500 |




