
54483-3 | |
|---|---|
DigiKey Part Number | A113926-ND |
Manufacturer | |
Manufacturer Product Number | 54483-3 |
Description | CONN PWR LOCK HSG 3POS 7.92MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Self Mating Natural 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54483-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Color Natural |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -40°C ~ 75°C |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.312" (7.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.40.06911 | kr.32,055.29 |
| Unit Price without VAT: | kr.40.06911 |
|---|---|
| Unit Price with VAT: | kr.50.08639 |





