Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54367-2

DigiKey Part Number
A136307TR-ND - Tape & Reel (TR)
A136307CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
54367-2
Description
CONN SPADE TERM 14-16AWG #6 BLU
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
54367-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
TE Connectivity AMP Connectors
Insulation
Insulated
Series
Features
Serrated Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Color
Blue
Part Status
Active
Contact Material
Copper
Terminal Type
Standard
Insulation Diameter
0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Stud/Tab Size
6 Stud
Material - Insulation
Poly-Vinyl Chloride (PVC)
Width - Outer Edges
0.297" (7.54mm)
Length - Ring Center to Termination
0.203" (5.16mm)
Length - Overall
0.765" (19.43mm)
Length - Termination
0.416" (10.57mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.145" (3.68mm)
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-322994-1TE Connectivity AMP Connectors997A100502CT-NDkr.4.23000Parametric Equivalent
2-35559-1TE Connectivity AMP Connectors23.957A1073CT-NDkr.4.55000Parametric Equivalent
322994TE Connectivity AMP Connectors5.650A0977-NDkr.3.59000Parametric Equivalent
35559TE Connectivity AMP Connectors12.174A1073-NDkr.3.08000Parametric Equivalent
8-322994-1TE Connectivity AMP Connectors1.222A136719-NDkr.5.06000Parametric Equivalent
In-Stock: 4.757
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.36000kr.9.36
10kr.7.96800kr.79.68
25kr.7.46880kr.186.72
50kr.7.11120kr.355.56
100kr.6.77090kr.677.09
250kr.6.34668kr.1,586.67
500kr.6.04348kr.3,021.74
1.000kr.5.75503kr.5,755.03
2.500kr.5.44030kr.13,600.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.5.13750kr.25,687.50
10.000kr.4.89254kr.48,925.40
Manufacturers Standard Package
Unit Price without VAT:kr.9.36000
Unit Price with VAT:kr.11.70000