Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5415895-1 | |
|---|---|
DigiKey Part Number | 5415895-1-ND |
Manufacturer | |
Manufacturer Product Number | 5415895-1 |
Description | CONN SMB JACK R/A 75 OHM PCB |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Obsolete | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polymethylpentene (PMP) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.6dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 415895-1 | TE Connectivity AMP Connectors | 0 | 415895-1-ND | kr.127.27025 | Parametric Equivalent |
| 0734041460 | Molex | 0 | 900-0734041460-ND | kr.16.91440 | Parametric Equivalent |
| 0734042980 | Molex | 0 | 900-0734042980-ND | kr.34.04034 | Parametric Equivalent |
| 903-519J-71P | Amphenol RF | 100 | ARF1872-ND | kr.227.54000 | Parametric Equivalent |
| SMB7H-J-P-HN-RA-TH1 | Samtec Inc. | 105 | SAM11806-ND | kr.65.37000 | Parametric Equivalent |





