SMB, Mini Connector Plug, Female Socket 75 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5415484-1

DigiKey Part Number
A106448-ND
Manufacturer
Manufacturer Product Number
5415484-1
Description
CONN MINI SMB PLUG R/A 75 OHM
Customer Reference
Detailed Description
SMB, Mini Connector Plug, Female Socket 75 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
5415484-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Packaging
Box
Housing Color
Silver
Part Status
Obsolete
Center Contact Material
Beryllium Copper
Connector Style
Includes
3 pcs - 1 Connector, 1 End Cap, 1 Ferrule
Connector Type
Plug, Female Socket
Body Material
Zinc
Contact Termination
Solder
Body Finish
Nickel
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
75 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-65°C ~ 165°C
Cable Group
RG-179
Base Product Number
Fastening Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 19 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

19In Stock
Ships from WEC