Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5414907-3 | |
|---|---|
DigiKey Part Number | A113922-ND |
Manufacturer | |
Manufacturer Product Number | 5414907-3 |
Description | CONN BNC JACK R/A 75 OHM PCB |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Zinc |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polymethylpentene (PMP) |
Impedance 75 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 414907-1 | TE Connectivity AMP Connectors | 456 | A30569-ND | kr.82.80000 | Parametric Equivalent |
| 5222092-1 | TE Connectivity AMP Connectors | 1.317 | A32405-ND | kr.68.98000 | Parametric Equivalent |
| 5222092-3 | TE Connectivity AMP Connectors | 1.111 | A102059-ND | kr.37.91000 | Parametric Equivalent |
| 5414409-1 | TE Connectivity AMP Connectors | 0 | A115403-ND | kr.66.37147 | Parametric Equivalent |
| 5414907-1 | TE Connectivity AMP Connectors | 170 | A33816-ND | kr.78.55000 | Parametric Equivalent |
















