5413515-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5413515-2
5413515-2
5413515-2

5413515-2

DigiKey Part Number
A32415-ND
Manufacturer
Manufacturer Product Number
5413515-2
Description
CONN BNC JACK R/A 50 OHM PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
5413515-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
1 GHz
Number of Ports
1
Features
Board Guide, Filter, Isolated
Housing Color
Black, Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Zinc
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polymethylpentene (PMP)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 744 View Now
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.85.89000kr.85.89
10kr.72.96000kr.729.60
31kr.67.36097kr.2,088.19
62kr.64.14661kr.3,977.09
124kr.61.08597kr.7,574.66
279kr.57.69154kr.16,095.94
527kr.55.16266kr.29,070.72
1.023kr.54.74784kr.56,007.04
Manufacturers Standard Package
Unit Price without VAT:kr.85.89000
Unit Price with VAT:kr.107.36250

Other Suppliers on DigiKey

744In Stock
Ships from WEC