
5406436-1 | |
|---|---|
DigiKey Part Number | A105078-ND |
Manufacturer | |
Manufacturer Product Number | 5406436-1 |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 5406436-1 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat3 |
Packaging Tray | Features Board Lock, Panel Stops |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polyester |
Orientation Vertical | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0855075002 | Molex | 2.143 | WM8600-ND | kr.32.78000 | Similar |
| 0955222887 | Molex | 103 | WM6592-ND | kr.10.40000 | Similar |
| 0955522887 | Molex | 5.437 | WM8649-ND | kr.26.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.16000 | kr.20.16 |
| 10 | kr.17.13700 | kr.171.37 |
| 25 | kr.16.06320 | kr.401.58 |
| 50 | kr.15.29580 | kr.764.79 |
| 108 | kr.14.48630 | kr.1,564.52 |
| 324 | kr.13.40537 | kr.4,343.34 |
| 540 | kr.12.93102 | kr.6,982.75 |
| 1.080 | kr.12.31404 | kr.13,299.16 |
| 2.592 | kr.11.57703 | kr.30,007.66 |
| Unit Price without VAT: | kr.20.16000 |
|---|---|
| Unit Price with VAT: | kr.25.20000 |


