



5406217-1 | |
|---|---|
DigiKey Part Number | A102045-ND |
Manufacturer | |
Manufacturer Product Number | 5406217-1 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 5406217-1 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat5 |
Packaging Tray | Features Board Guide |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA), Nylon |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.03000 | kr.42.03 |
| 10 | kr.35.73200 | kr.357.32 |
| 25 | kr.33.49280 | kr.837.32 |
| 80 | kr.30.85125 | kr.2,468.10 |
| 160 | kr.29.37875 | kr.4,700.60 |
| 320 | kr.27.97703 | kr.8,952.65 |
| 560 | kr.26.89450 | kr.15,060.92 |
| 1.040 | kr.25.74613 | kr.26,775.98 |
| 2.560 | kr.24.16271 | kr.61,856.54 |
| Unit Price without VAT: | kr.42.03000 |
|---|---|
| Unit Price with VAT: | kr.52.53750 |










