Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53983-1

DigiKey Part Number
A136302-ND
Manufacturer
Manufacturer Product Number
53983-1
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
53983-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Heavy Duty, Radiation Resistant, Serrated Termination
Part Status
Active
Color
Natural, Black Stripe
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin-Lead
Thickness
0.050" (1.27mm)
Insulation Diameter
0.230" (5.84mm)
Width - Outer Edges
0.343" (8.71mm)
Material - Insulation
Polyvinylidene Fluoride (PVDF)
Length - Overall
1.046" (26.57mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.209
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.20000kr.14.20
10kr.12.07100kr.120.71
25kr.11.31560kr.282.89
50kr.10.77420kr.538.71
100kr.10.25880kr.1,025.88
250kr.9.61600kr.2,404.00
500kr.9.15698kr.4,578.49
1.000kr.8.72004kr.8,720.04
2.500kr.8.17439kr.20,435.98
Manufacturers Standard Package
Unit Price without VAT:kr.14.20000
Unit Price with VAT:kr.17.75000