
5390213-1 | |
|---|---|
DigiKey Part Number | A121375-ND |
Manufacturer | |
Manufacturer Product Number | 5390213-1 |
Description | CONN SKT DIMM 100POS PCB |
Customer Reference | |
Detailed Description | 100 Position DIMM DRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5390213-1 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide, Latches |
Packaging Box | Mounting Feature Normal, Standard - Top |
Part Status Obsolete | Card Thickness 0.050" (1.27mm) |
Connector Style DIMM | Color Black |
Number of Positions 100 | Contact Finish Gold |
Memory Type DRAM | Contact Finish Thickness 15.0µin (0.38µm) |
Standards MO-161 | Base Product Number |

