53874-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53874-2

DigiKey Part Number
A09024TR-ND - Tape & Reel (TR)
A09024CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
53874-2
Description
CONN SPADE TERM 14-16AWG #8 BLU
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
53874-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Flanged
Stud/Tab Size
8 Stud
Width - Outer Edges
0.294" (7.47mm)
Length - Overall
0.780" (19.81mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.203" (5.16mm)
Length - Termination
0.416" (10.57mm)
Tongue Inside Opening
0.171" (4.34mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.944
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.57000kr.5.57
10kr.4.73000kr.47.30
25kr.4.43120kr.110.78
50kr.4.21880kr.210.94
100kr.4.01790kr.401.79
250kr.3.76576kr.941.44
500kr.3.58592kr.1,792.96
1.000kr.3.41466kr.3,414.66
2.500kr.3.20084kr.8,002.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.59416kr.12,970.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.57000
Unit Price with VAT:kr.6.96250