
| 53831-2 | |
|---|---|
| DigiKey Part Number | A100898TR-ND - Tape & Reel (TR) A100898CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 53831-2 | 
| Description | CONN SPADE TERM 16-22AWG #8 | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 8 Stud Spade Terminal Connector Crimp 16-22 AWG | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 53831-2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Terminal Type | Spring, Snap | |
| Stud/Tab Size | 8 Stud | |
| Width - Outer Edges | 0.244" (6.20mm) | |
| Length - Overall | 0.637" (16.18mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Termination | Crimp | |
| Wire Gauge | 16-22 AWG | |
| Insulation | Non-Insulated | |
| Features | Brazed Seam, Serrated Termination | |
| Color | - | |
| Contact Finish | Tin | |
| Contact Material | Phosphor Bronze | |
| Insulation Diameter | - | |
| Material - Insulation | - | |
| Length - Ring Center to Termination | 0.281" (7.14mm) | |
| Length - Termination | 0.181" (4.60mm) | |
| Tongue Inside Opening | 0.138" (3.50mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 | 
| 10 | kr.3.03400 | kr.30.34 | 
| 25 | kr.2.84160 | kr.71.04 | 
| 50 | kr.2.70460 | kr.135.23 | 
| 100 | kr.2.57600 | kr.257.60 | 
| 250 | kr.2.41408 | kr.603.52 | 
| 500 | kr.2.29888 | kr.1,149.44 | 
| 1.000 | kr.2.18899 | kr.2,188.99 | 
| 2.500 | kr.2.05189 | kr.5,129.73 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.1.66086 | kr.8,304.30 | 
| 10.000 | kr.1.59512 | kr.15,951.20 | 
| Unit Price without VAT: | kr.3.58000 | 
|---|---|
| Unit Price with VAT: | kr.4.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark