
53641-2 | |
|---|---|
DigiKey Part Number | 53641-2-ND |
Manufacturer | |
Manufacturer Product Number | 53641-2 |
Description | CONN TERM RECT TONG 350 MCM #1/2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 350MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 53641-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp, Barrel |
Series | Wire Gauge 350MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Diameter - Barrel ID 0.819" (20.80mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 1.230" (31.24mm) |
Tab Thickness 0.170" (4.32mm) | Diameter - Ring ID 0.562" (14.27mm) |
Length - Overall 5.470" (138.94mm) | Base Product Number |
Width - Outer Edges 1.510" (38.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.159.44660 | kr.15,944.66 |
| Unit Price without VAT: | kr.159.44660 |
|---|---|
| Unit Price with VAT: | kr.199.30825 |



