



536366-5 | |
|---|---|
DigiKey Part Number | A144367-ND |
Manufacturer | |
Manufacturer Product Number | 536366-5 |
Description | CONN DIN PLUG 96POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 536366-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.168.47000 | kr.168.47 |
| 10 | kr.143.17700 | kr.1,431.77 |
| 30 | kr.132.49800 | kr.3,974.94 |
| 60 | kr.126.17700 | kr.7,570.62 |
| 120 | kr.120.15975 | kr.14,419.17 |
| 270 | kr.114.36137 | kr.30,877.57 |
| Unit Price without VAT: | kr.168.47000 |
|---|---|
| Unit Price with VAT: | kr.210.58750 |














