Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

536149-5 | |
|---|---|
DigiKey Part Number | A108221-ND |
Manufacturer | |
Manufacturer Product Number | 536149-5 |
Description | CONN DIN HDR 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 536149-5 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Features Board Lock, Shielded |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material - Insulation Polymer Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5536149-5 | TE Connectivity AMP Connectors | 0 | 5536149-5-ND | kr.222.44156 | MFR Recommended |
| 86093967113745E1LF | Amphenol CS (FCI) | 0 | 86093967113745E1LF-ND | kr.23.09195 | Similar |
| 86093967113785E1LF | Amphenol CS (FCI) | 0 | 86093967113785E1LF-ND | kr.87.92508 | Similar |
| 86093967113H55ELF | Amphenol CS (FCI) | 918 | 609-4953-ND | kr.27.33000 | Similar |
| DIN-096CPC-SR1-HM | 3M | 0 | 3M10883-ND | kr.62.96000 | Similar |













