535676-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 298
Unit Price: kr.12.17000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.16.37386
Datasheet
6 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Taking Commercial Drone Reliability to New Heights

535676-5

DigiKey Part Number
A26409-ND
Manufacturer
Manufacturer Product Number
535676-5
Description
CONN RCPT 6POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tube
Insulation Color
Black
Part Status
Obsolete
Insulation Height
0.137" (3.47mm)
Connector Type
Contact Length - Post
0.115" (2.92mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Contact Finish - Post
Tin-Lead
Number of Positions
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Contact Shape
Square
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish Thickness - Post
50.0µin (1.27µm)
Mounting Type
Through Hole, Right Angle
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5535676-5TE Connectivity AMP Connectors298A35046-NDkr.12.17000Direct
0901481312Molex00901481312-NDkr.16.37386Similar
Obsolete
This product is no longer manufactured. View Substitutes