
53555-1 | |
|---|---|
DigiKey Part Number | A0932-ND |
Manufacturer | |
Manufacturer Product Number | 53555-1 |
Description | CONN SPADE TERM 16-22AWG #2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 53555-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Brazed Seam, Serrated Termination |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 2 Stud | Length - Ring Center to Termination 0.203" (5.16mm) |
Width - Outer Edges 0.182" (4.62mm) | Length - Termination 0.181" (4.60mm) |
Length - Overall 0.504" (12.80mm) | Tongue Inside Opening 0.093" (2.36mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.99900 | kr.29.99 |
| 25 | kr.2.81240 | kr.70.31 |
| 50 | kr.2.67800 | kr.133.90 |
| 100 | kr.2.54930 | kr.254.93 |
| 250 | kr.2.38940 | kr.597.35 |
| 500 | kr.2.27530 | kr.1,137.65 |
| 1.000 | kr.2.16657 | kr.2,166.57 |
| 3.000 | kr.2.00490 | kr.6,014.70 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |





