
5353831-8 | |
|---|---|
DigiKey Part Number | A118168TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5353831-8 |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5353831-8 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 7mm |
Number of Positions 100 | Height Above Board 0.254" (6.45mm) |
Pitch 0.024" (0.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | kr.32.93292 | kr.69,159.13 |
| Unit Price without VAT: | kr.32.93292 |
|---|---|
| Unit Price with VAT: | kr.41.16615 |


