
5352522-1 | |
|---|---|
DigiKey Part Number | 5352522-1-ND |
Manufacturer | |
Manufacturer Product Number | 5352522-1 |
Description | CONN HEADER 132POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 132 (110 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 5 + 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style A 22 | Voltage Rating 500Vrms |
Number of Positions 132 (110 + 22 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 100 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.50.96940 | kr.7,645.41 |
| Unit Price without VAT: | kr.50.96940 |
|---|---|
| Unit Price with VAT: | kr.63.71175 |

