Ring Terminal Connector M12 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53422-1

DigiKey Part Number
A136277-ND
Manufacturer
Manufacturer Product Number
53422-1
Description
CONN RING CIRC 14-16AWG M12
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M12 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
53422-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Natural
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
M12 Stud
Contact Finish
Tin-Lead
Thickness
0.031" (0.79mm)
Insulation Diameter
0.105" ~ 0.150" (2.67mm ~ 3.81mm)
Width - Outer Edges
0.713" (18.11mm)
Material - Insulation
Polyvinylidene Fluoride (PVDF)
Length - Overall
1.293" (32.84mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.480
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21.37000kr.21.37
10kr.18.15100kr.181.51
25kr.17.01400kr.425.35
50kr.16.20120kr.810.06
100kr.15.42710kr.1,542.71
250kr.14.46128kr.3,615.32
500kr.13.77098kr.6,885.49
1.000kr.13.12145kr.13,121.45
Manufacturers Standard Package
Unit Price without VAT:kr.21.37000
Unit Price with VAT:kr.26.71250