
53420-1 | |
|---|---|
DigiKey Part Number | A136276-ND |
Manufacturer | |
Manufacturer Product Number | 53420-1 |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 53420-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Radiation Resistant, Serrated Termination |
Part Status Active | Color Natural, Blue Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin-Lead |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Width - Outer Edges 0.469" (11.91mm) | Material - Insulation Polyvinylidene Fluoride (PVDF) |
Length - Overall 1.078" (27.38mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.9.03500 | kr.90.35 |
| 25 | kr.8.46520 | kr.211.63 |
| 50 | kr.8.06060 | kr.403.03 |
| 100 | kr.7.67520 | kr.767.52 |
| 250 | kr.7.19412 | kr.1,798.53 |
| 500 | kr.6.85076 | kr.3,425.38 |
| 1.000 | kr.6.52367 | kr.6,523.67 |
| 3.000 | kr.6.03731 | kr.18,111.93 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |











