



5332225 | |
|---|---|
DigiKey Part Number | A33824-ND |
Manufacturer | |
Manufacturer Product Number | 5332225 |
Description | CONN TWINAX PLUG STR CRIMP |
Customer Reference | |
Detailed Description | BNC, Twinaxial Connector Plug, Female Socket and Male Pin Non-Constant Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5332225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Plug, Female Socket and Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | Non-Constant | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-108, 108A | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Insulator | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 200 | |
Insertion Loss | - | |
Base Product Number |











