Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53245-6

DigiKey Part Number
A136260TR-ND - Tape & Reel (TR)
A136260CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
53245-6
Description
CONN SPADE TERM 14-16AWG #10 BLU
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
53245-6 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Material
Brass
Terminal Type
Spring, Snap
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Stud/Tab Size
10 Stud
Material - Insulation
Poly-Vinyl Chloride (PVC)
Width - Outer Edges
0.294" (7.47mm)
Length - Ring Center to Termination
0.281" (7.14mm)
Length - Overall
0.969" (24.61mm)
Length - Termination
0.465" (11.81mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.190" (4.83mm)
Termination
Crimp
Base Product Number
Wire Gauge
14-16 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.814
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.46000kr.10.46
10kr.8.89500kr.88.95
25kr.8.33600kr.208.40
50kr.7.93900kr.396.95
100kr.7.55920kr.755.92
250kr.7.08532kr.1,771.33
500kr.6.74690kr.3,373.45
1.000kr.6.42489kr.6,424.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.20351kr.15,508.77
5.000kr.5.90762kr.29,538.10
7.500kr.5.74122kr.43,059.15
Manufacturers Standard Package
Unit Price without VAT:kr.10.46000
Unit Price with VAT:kr.13.07500