532448-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.00000
Datasheet
120 Connector Header, Male Pins Through Hole Black High Density (HDC, HDI, HPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

532448-2

DigiKey Part Number
532448-2-ND
Manufacturer
Manufacturer Product Number
532448-2
Description
CONN HEADER HD 120POS PCB
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
120 Connector Header, Male Pins Through Hole Black High Density (HDC, HDI, HPC)
Datasheet
 Datasheet
EDA/CAD Models
532448-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tube
Features
Mating Guide
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Pins
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
High Density (HDC, HDI, HPC)
Color
Black
Number of Positions
120
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50015-5120ALFAmphenol CS (FCI)050015-5120ALF-NDkr.0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
2.100kr.160.49574kr.337,041.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.160.49574
Unit Price with VAT:kr.200.61968