
532447-1 | |
|---|---|
DigiKey Part Number | A144357-ND |
Manufacturer | |
Manufacturer Product Number | 532447-1 |
Description | CONN HEADER HD 75POS PCB |
Customer Reference | |
Detailed Description | 75 Connector Header, Male Pins Through Hole Black High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
EDA/CAD Models | 532447-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 75 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.145.38000 | kr.145.38 |
| 14 | kr.120.63786 | kr.1,688.93 |
| 28 | kr.114.88143 | kr.3,216.68 |
| 56 | kr.109.40000 | kr.6,126.40 |
| 105 | kr.104.65648 | kr.10,988.93 |
| 252 | kr.98.39397 | kr.24,795.28 |
| Unit Price without VAT: | kr.145.38000 |
|---|---|
| Unit Price with VAT: | kr.181.72500 |


