



532436-2 | |
|---|---|
DigiKey Part Number | A136257-ND |
Manufacturer | |
Manufacturer Product Number | 532436-2 |
Description | CONN HEADER HD 120POS PCB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Header, Male Pins Through Hole Black High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
EDA/CAD Models | 532436-2 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tube | Features Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style High Density (HDC, HDI, HPC) | Color Black |
Number of Positions 120 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.312.75000 | kr.312.75 |
| 12 | kr.262.41250 | kr.3,148.95 |
| 30 | kr.247.14367 | kr.7,414.31 |
| Unit Price without VAT: | kr.312.75000 |
|---|---|
| Unit Price with VAT: | kr.390.93750 |



