Image for 532434-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

532434-3

DigiKey Part Number
532434-3-ND
Manufacturer
Manufacturer Product Number
532434-3
Description
CONN RCPT HD 128POS PCB
Customer Reference
Detailed Description
128 Connector Receptacle, Female Sockets Through Hole, Right Angle Natural High Density (HDC, HDI, HPC)
Datasheet
 Datasheet
EDA/CAD Models
532434-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole, Right Angle
Series
Termination
Solder
Packaging
Tube
Features
Mating Guide
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
High Density (HDC, HDI, HPC)
Color
Natural
Number of Positions
128
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.