Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53241-2

DigiKey Part Number
A27441TR-ND - Tape & Reel (TR)
A27441CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
53241-2
Description
CONN SPADE TERM 16-22AWG #8 RED
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
53241-2 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Red
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Material
Brass
Terminal Type
Spring, Snap
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Stud/Tab Size
8 Stud
Material - Insulation
Poly-Vinyl Chloride (PVC)
Width - Outer Edges
0.244" (6.20mm)
Length - Ring Center to Termination
0.281" (7.14mm)
Length - Overall
0.872" (22.15mm)
Length - Termination
0.416" (10.57mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.164" (4.17mm)
Termination
Crimp
Base Product Number
Wire Gauge
16-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.666
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.2.43500kr.24.35
25kr.2.28000kr.57.00
50kr.2.17200kr.108.60
100kr.2.06750kr.206.75
250kr.1.93800kr.484.50
500kr.1.84544kr.922.72
1.000kr.1.75719kr.1,757.19
2.500kr.1.64716kr.4,117.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.61557kr.8,077.85
10.000kr.1.53848kr.15,384.80
15.000kr.1.49512kr.22,426.80
25.000kr.1.44223kr.36,055.75
35.000kr.1.40843kr.49,295.05
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250