
53123-2 | |
|---|---|
DigiKey Part Number | A0945TR-ND - Tape & Reel (TR) A0945CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 53123-2 |
Description | CONN SPADE TERM 14-16AWG #6 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 53123-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Brazed Seam, Serrated Termination |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Phosphor Bronze |
Stud/Tab Size 6 Stud | Length - Ring Center to Termination 0.250" (6.35mm) |
Width - Outer Edges 0.250" (6.35mm) | Length - Termination 0.181" (4.60mm) |
Length - Overall 0.576" (14.63mm) | Tongue Inside Opening 0.140" (3.56mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.97500 | kr.39.75 |
| 25 | kr.3.72280 | kr.93.07 |
| 50 | kr.3.54540 | kr.177.27 |
| 100 | kr.3.37540 | kr.337.54 |
| 250 | kr.3.16416 | kr.791.04 |
| 500 | kr.3.01290 | kr.1,506.45 |
| 1.000 | kr.2.86898 | kr.2,868.98 |
| 2.500 | kr.2.68930 | kr.6,723.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.56098 | kr.12,804.90 |
| 10.000 | kr.2.43881 | kr.24,388.10 |
| 15.000 | kr.2.37009 | kr.35,551.35 |
| 25.000 | kr.2.28628 | kr.57,157.00 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

