
531216-3 | |
|---|---|
DigiKey Part Number | 17-531216-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 531216-3 |
Description | CONT.TDM.SPRG.STRIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 531216-3 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5531216-3 | TE Connectivity AMP Connectors | 0 | 5531216-3-ND | kr.3.40149 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.4.24138 | kr.63,620.70 |
| Unit Price without VAT: | kr.4.24138 |
|---|---|
| Unit Price with VAT: | kr.5.30173 |



