
53054 | |
|---|---|
DigiKey Part Number | 53054-ND |
Manufacturer | |
Manufacturer Product Number | 53054 |
Description | CONN RING CIRC 24AWG #4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 53054 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Insulation Restriction, Serrated Termination |
Part Status Active | Color Yellow, Blue Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Tin |
Thickness 0.027" (0.69mm) | Insulation Diameter 0.031" ~ 0.055" (0.79mm ~ 1.40mm) |
Width - Outer Edges 0.203" (5.16mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.736" (18.69mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.68000 | kr.29.68 |
| 10 | kr.25.19100 | kr.251.91 |
| 25 | kr.23.61200 | kr.590.30 |
| 50 | kr.22.48240 | kr.1,124.12 |
| 100 | kr.21.40940 | kr.2,140.94 |
| 250 | kr.20.06868 | kr.5,017.17 |
| 500 | kr.19.11104 | kr.9,555.52 |
| 1.000 | kr.18.19953 | kr.18,199.53 |
| 3.000 | kr.16.84343 | kr.50,530.29 |
| Unit Price without VAT: | kr.29.68000 |
|---|---|
| Unit Price with VAT: | kr.37.10000 |






