130005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130005

DigiKey Part Number
A130005-ND
Manufacturer
Manufacturer Product Number
130005
Description
CONN RING CIRC 16-22AWG M5 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M5 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M5 Stud
Thickness
0.033" (0.84mm)
Width - Outer Edges
0.312" (7.92mm)
Length - Overall
0.828" (21.03mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.072
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.70000kr.5.70
10kr.4.84500kr.48.45
25kr.4.53880kr.113.47
50kr.4.32260kr.216.13
100kr.4.11580kr.411.58
250kr.3.85768kr.964.42
500kr.3.67334kr.1,836.67
1.000kr.3.49798kr.3,497.98
3.000kr.3.23710kr.9,711.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.70000
Unit Price with VAT:kr.7.12500