


52942-1 | |
|---|---|
DigiKey Part Number | A1097TR-ND - Tape & Reel (TR) A1097CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52942-1 |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52942-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Phosphor Bronze |
Terminal Type Spring, Snap | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.375" (9.53mm) | Length - Ring Center to Termination 0.276" (7.01mm) |
Length - Overall 1.052" (26.72mm) | Length - Termination 0.601" (15.27mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.164" (4.17mm) |
Termination Crimp | Base Product Number |
Wire Gauge 10-12 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 |
| 10 | kr.3.64700 | kr.36.47 |
| 25 | kr.3.41800 | kr.85.45 |
| 50 | kr.3.25380 | kr.162.69 |
| 100 | kr.3.09800 | kr.309.80 |
| 250 | kr.2.90348 | kr.725.87 |
| 500 | kr.2.76476 | kr.1,382.38 |
| 1.000 | kr.2.63265 | kr.2,632.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.54182 | kr.6,354.55 |
| 5.000 | kr.2.42052 | kr.12,102.60 |
| 7.500 | kr.2.35227 | kr.17,642.02 |
| 12.500 | kr.2.26906 | kr.28,363.25 |
| 17.500 | kr.2.21588 | kr.38,777.90 |
| 25.000 | kr.2.16086 | kr.54,021.50 |
| Unit Price without VAT: | kr.4.29000 |
|---|---|
| Unit Price with VAT: | kr.5.36250 |


